Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA355ER7GB473KW01L Ceramic Suppression Capacitor, 0.047 µF, ± 10%, X2, 250 VAC, 2220 [5750 Metric]](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB473KW01LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3251331
Re-Reel2218673RL
Cut Tape2218673
Product RangeGA3 Series
Your Part Number
2,502 In Stock
Need more?
2,502 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.020 | CNY14.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.960 (CNY7.8648) |
| 200+ | CNY6.830 (CNY7.7179) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.830 (CNY6.5879) |
| 2500+ | CNY5.140 (CNY5.8082) |
| 5000+ | CNY5.050 (CNY5.7065) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB473KW01LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3251331
Re-Reel2218673RL
Cut Tape2218673
Product RangeGA3 Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)-
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X250VAC
Dielectric CharacteristicX7R
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Product Length5.7mm
Capacitor MountingSurface Mount
Lead Spacing-
Product Width5mm
Capacitor TerminalsSMD
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Voltage Rating Y
-
Product Length
5.7mm
Lead Spacing
-
Capacitor Terminals
SMD
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Suppression Class
X2
Dielectric Characteristic
X7R
Capacitor Case / Package
2220 [5750 Metric]
Capacitor Mounting
Surface Mount
Product Width
5mm
Product Range
GA3 Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008