Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA355ER7GB333KW01L Ceramic Suppression Capacitor, 0.033 µF, ± 10%, X1 / Y2, 250 VAC, 2220 [5750 Metric]](https://www.element14.cn/productimages/standard/en_GB/9527559-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB333KW01LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2629536
Re-Reel9527680RL
Cut Tape9527680
Product RangeGA3 Series
Your Part Number
5,697 In Stock
Need more?
5,697 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.700 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.700 (CNY17.741) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.690 (CNY9.8197) |
| 200+ | CNY8.520 (CNY9.6276) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY7.300 (CNY8.249) |
| 2500+ | CNY6.480 (CNY7.3224) |
| 5000+ | CNY6.380 (CNY7.2094) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB333KW01LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2629536
Re-Reel9527680RL
Cut Tape9527680
Product RangeGA3 Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)-
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Dielectric CharacteristicX7R
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Product Length5.7mm
Lead Spacing-
Product Width5mm
Capacitor TerminalsSMD
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GA3 series chip monolithic Ceramic Capacitor is ideal for use as X capacitor for various switching power supplies and AC lines. The type GB can be used as an X2-class capacitor. A new monolithic structure for small, high capacitance capable of operating at high voltage levels. Compared to lead type capacitors, this new capacitor is greatly downsized and low-profiled to 1/10 or less in volume and 1/4 or less in height.
Applications
Power Management
Technical Specifications
Capacitance
0.033µF
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Lead Spacing
-
Capacitor Terminals
SMD
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Suppression Class
X1 / Y2
Dielectric Characteristic
X7R
Capacitor Case / Package
2220 [5750 Metric]
Product Length
5.7mm
Product Width
5mm
Product Range
GA3 Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042