Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG32KC0G3A223J335AHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066784RL
Cut Tape4066784
Product RangeMEGACAP CKG Series
Also Known AsCKG32KC0G3A223JT000W
Your Part Number
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.220 | CNY23.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.220 (CNY26.2386) |
| 50+ | CNY13.530 (CNY15.2889) |
| 100+ | CNY12.670 (CNY14.3171) |
| 250+ | CNY12.240 (CNY13.8312) |
| 500+ | CNY11.800 (CNY13.334) |
| 1000+ | CNY11.370 (CNY12.8481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG32KC0G3A223J335AHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066784RL
Cut Tape4066784
Product RangeMEGACAP CKG Series
Also Known AsCKG32KC0G3A223JT000W
Technical Datasheet
Capacitance0.022µF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor Case / PackageSMD
Dielectric CharacteristicC0G / NP0
Stacking Height3.35mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitor Case / Package
SMD
Stacking Height
3.35mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1