Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
2,132 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY117.350 (CNY132.6055)2+ CNY114.360 (CNY129.2268)3+ CNY111.370 (CNY125.8481)5+ CNY108.380 (CNY122.4694)10+ CNY105.390 (CNY119.0907)More Pricing... | 2200µF | 250V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43642 Series | 35mm | 55mm | 10mm | 0.04ohm | 5.04A | -40°C | - | 105°C | - | ||||||
Each | 1+ CNY135.250 (CNY152.8325)2+ CNY132.580 (CNY149.8154)3+ CNY129.900 (CNY146.787)5+ CNY127.220 (CNY143.7586)10+ CNY124.540 (CNY140.7302)More Pricing... | 1000µF | 450V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B43657 Series | 35mm | 50mm | 10mm | 0.13ohm | 2.89A | -40°C | - | 105°C | - | ||||||
Each | 1+ CNY82.010 (CNY92.6713)2+ CNY80.980 (CNY91.5074)3+ CNY79.950 (CNY90.3435)5+ CNY78.920 (CNY89.1796)10+ CNY77.890 (CNY88.0157)More Pricing... | 530µF | 450V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B43657 Series | 25mm | 55mm | 10mm | 0.22ohm | 2.52A | -40°C | - | 105°C | - | ||||||
Each | 1+ CNY107.470 (CNY121.4411)2+ CNY100.440 (CNY113.4972)3+ CNY93.400 (CNY105.542)5+ CNY86.360 (CNY97.5868)10+ CNY79.320 (CNY89.6316)More Pricing... | 560µF | 450V | - | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | B43657 Series | 30mm | 40mm | 10mm | 0.22ohm | 2.07A | -40°C | - | 105°C | - | ||||||
Each | 1+ CNY69.210 (CNY78.2073)2+ CNY64.510 (CNY72.8963)3+ CNY59.810 (CNY67.5853)5+ CNY55.110 (CNY62.2743)10+ CNY50.410 (CNY56.9633)More Pricing... | 220µF | 450V | - | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | 259 PHM-SI Series | 30mm | 35mm | 10mm | 0.259ohm | 1.48A | -40°C | - | 105°C | - | ||||||
CORNELL DUBILIER | Each | 1+ CNY666.820 (CNY753.5066)2+ CNY629.010 (CNY710.7813)3+ CNY591.200 (CNY668.056)5+ CNY553.390 (CNY625.3307)10+ CNY515.570 (CNY582.5941)More Pricing... | 145µF | - | 330V | ± 20% | Quick Connect | 5000 hours @ 105°C | Bi-Polar [Non-Polar] | PSU Series | 52.375mm | 111.125mm | 22.23mm | - | - | -40°C | - | 65°C | - | |||||
Each | 1+ CNY85.380 (CNY96.4794)2+ CNY50.740 (CNY57.3362)3+ CNY42.900 (CNY48.477)5+ CNY41.910 (CNY47.3583)10+ CNY40.840 (CNY46.1492)More Pricing... | 470µF | 400V | - | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | LG Series | 35mm | 45mm | - | - | 3.18A | -25°C | - | 85°C | - | ||||||