0
0 ItemsCNY0.00

SMD Aluminium Electrolytic Capacitors :

2,428 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
1281865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.760(CNY1.9888)
100+ CNY1.560(CNY1.7628)
500+ CNY1.220(CNY1.3786)
1000+ CNY1.110(CNY1.2543)
2500+ CNY1.100(CNY1.243)
More Pricing...
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
TZV Series
± 20%
Solder
6.3mm
-
-
6.1mm
250mA
-55°C
105°C
AEC-Q200
3346123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.470(CNY2.7911)
100+ CNY2.220(CNY2.5086)
500+ CNY1.750(CNY1.9775)
1000+ CNY1.530(CNY1.7289)
2000+ CNY1.470(CNY1.6611)
More Pricing...
Radial Can - SMD
470µF
16V
-
2000 hours @ 105°C
Polar
EDH Series
± 20%
Solder
8mm
8.3mm
8.3mm
10.2mm
240mA
-40°C
105°C
-
9695885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY8.070(CNY9.1191)
10+ CNY4.000(CNY4.520)
50+ CNY3.800(CNY4.294)
100+ CNY3.590(CNY4.0567)
200+ CNY3.520(CNY3.9776)
Radial Can - SMD
330µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
9695664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY4.040(CNY4.5652)
50+ CNY2.680(CNY3.0284)
100+ CNY1.690(CNY1.9097)
250+ CNY1.530(CNY1.7289)
500+ CNY1.360(CNY1.5368)
Radial Can - SMD
47µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1850121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.460(CNY6.1698)
50+ CNY2.580(CNY2.9154)
100+ CNY2.310(CNY2.6103)
250+ CNY1.990(CNY2.2487)
500+ CNY1.670(CNY1.8871)
Radial Can - SMD
47µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
195mA
-55°C
105°C
AEC-Q200
9697012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY3.440(CNY3.8872)
50+ CNY2.040(CNY2.3052)
100+ CNY1.240(CNY1.4012)
250+ CNY1.120(CNY1.2656)
500+ CNY0.983(CNY1.1108)
Radial Can - SMD
10µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
5mm
-
-
5.4mm
30mA
-40°C
85°C
AEC-Q200
1850114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.980(CNY6.7574)
50+ CNY4.080(CNY4.6104)
100+ CNY2.780(CNY3.1414)
250+ CNY2.530(CNY2.8589)
500+ CNY2.280(CNY2.5764)
Radial Can - SMD
100µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
9697063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY2.380(CNY2.6894)
50+ CNY1.060(CNY1.1978)
250+ CNY0.923(CNY1.043)
500+ CNY0.710(CNY0.8023)
1000+ CNY0.641(CNY0.7243)
Radial Can - SMD
1µF
50V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
10mA
-40°C
85°C
AEC-Q200
9695796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY6.710(CNY7.5823)
10+ CNY3.320(CNY3.7516)
50+ CNY3.150(CNY3.5595)
100+ CNY2.980(CNY3.3674)
200+ CNY2.930(CNY3.3109)
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
9265686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY1.280(CNY1.4464)
50+ CNY0.744(CNY0.8407)
250+ CNY0.698(CNY0.7887)
500+ CNY0.517(CNY0.5842)
1000+ CNY0.471(CNY0.5322)
Radial Can - SMD
10µF
16V
-
2000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
-
-
5.2mm
25mA
-40°C
85°C
-
2326172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY4.050(CNY4.5765)
50+ CNY2.740(CNY3.0962)
100+ CNY1.710(CNY1.9323)
250+ CNY1.550(CNY1.7515)
500+ CNY1.390(CNY1.5707)
Radial Can - SMD
100µF
35V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
6.3mm
-
-
7.7mm
132mA
-40°C
85°C
AEC-Q200
1850103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.800(CNY6.554)
50+ CNY3.570(CNY4.0341)
100+ CNY2.520(CNY2.8476)
250+ CNY2.260(CNY2.5538)
500+ CNY2.000(CNY2.260)
Radial Can - SMD
220µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1868415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.010(CNY5.6613)
50+ CNY2.350(CNY2.6555)
100+ CNY2.090(CNY2.3617)
250+ CNY1.690(CNY1.9097)
500+ CNY1.490(CNY1.6837)
More Pricing...
Radial Can - SMD
47µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
9695850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.460(CNY6.1698)
50+ CNY3.640(CNY4.1132)
100+ CNY2.280(CNY2.5764)
250+ CNY2.060(CNY2.3278)
500+ CNY1.830(CNY2.0679)
Radial Can - SMD
47µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1868428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY12.450(CNY14.0685)
10+ CNY8.180(CNY9.2434)
50+ CNY7.120(CNY8.0456)
100+ CNY6.050(CNY6.8365)
200+ CNY5.930(CNY6.7009)
Radial Can - SMD
330µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
9695800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY7.630(CNY8.6219)
10+ CNY5.060(CNY5.7178)
50+ CNY4.360(CNY4.9268)
100+ CNY3.300(CNY3.729)
200+ CNY3.240(CNY3.6612)
More Pricing...
Radial Can - SMD
470µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
9695958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY9.260(CNY10.4638)
10+ CNY5.870(CNY6.6331)
50+ CNY4.470(CNY5.0511)
100+ CNY4.020(CNY4.5426)
200+ CNY3.940(CNY4.4522)
Radial Can - SMD
100µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
350mA
-55°C
105°C
AEC-Q200
9695966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY8.310(CNY9.3903)
10+ CNY5.350(CNY6.0455)
50+ CNY4.610(CNY5.2093)
100+ CNY3.870(CNY4.3731)
200+ CNY3.800(CNY4.294)
Radial Can - SMD
220µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
1868406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY6.320(CNY7.1416)
50+ CNY3.930(CNY4.4409)
100+ CNY2.700(CNY3.051)
250+ CNY2.450(CNY2.7685)
500+ CNY2.200(CNY2.486)
Radial Can - SMD
100µF
25V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
9695834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY3.720(CNY4.2036)
50+ CNY1.700(CNY1.921)
100+ CNY1.500(CNY1.695)
250+ CNY1.340(CNY1.5142)
500+ CNY1.170(CNY1.3221)
Radial Can - SMD
22µF
35V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
1850109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.780(CNY6.5314)
50+ CNY2.730(CNY3.0849)
100+ CNY2.440(CNY2.7572)
250+ CNY2.110(CNY2.3843)
500+ CNY1.770(CNY2.0001)
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
9695672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY4.420(CNY4.9946)
50+ CNY2.030(CNY2.2939)
100+ CNY1.810(CNY2.0453)
250+ CNY1.620(CNY1.8306)
500+ CNY1.420(CNY1.6046)
Radial Can - SMD
100µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1539501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY7.890(CNY8.9157)
50+ CNY4.980(CNY5.6274)
100+ CNY3.590(CNY4.0567)
250+ CNY3.280(CNY3.7064)
500+ CNY2.970(CNY3.3561)
Radial Can - SMD
100µF
35V
0.16ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
6.3mm
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2065969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.010(CNY5.6613)
50+ CNY2.350(CNY2.6555)
100+ CNY2.090(CNY2.3617)
250+ CNY1.870(CNY2.1131)
500+ CNY1.650(CNY1.8645)
Radial Can - SMD
100µF
16V
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1868426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY8.650(CNY9.7745)
50+ CNY4.130(CNY4.6669)
100+ CNY3.710(CNY4.1923)
250+ CNY3.640(CNY4.1132)
500+ CNY3.570(CNY4.0341)
Radial Can - SMD
100µF
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
1-25 of 2428 items
of 98 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account