0
0 ItemsCNY0.00

Leaded Aluminium Electrolytic Capacitors :

6,836 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
9451846

RoHS

Each
10+ CNY2.330(CNY2.6329)
100+ CNY1.600(CNY1.808)
500+ CNY1.310(CNY1.4803)
1000+ CNY1.080(CNY1.2204)
2500+ CNY0.974(CNY1.1006)
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
2508155

RoHS

Each
1+ CNY24.170(CNY27.3121)
5+ CNY20.700(CNY23.391)
10+ CNY17.220(CNY19.4586)
20+ CNY15.640(CNY17.6732)
40+ CNY14.060(CNY15.8878)
More Pricing...
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
3524035

RoHS

Each
1+ CNY12.960(CNY14.6448)
10+ CNY8.920(CNY10.0796)
50+ CNY7.820(CNY8.8366)
100+ CNY6.720(CNY7.5936)
200+ CNY6.210(CNY7.0173)
More Pricing...
1000µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
170 RVZ Series
-
1.26A
-40°C
105°C
AEC-Q200
2811498

RoHS

Each
5+ CNY2.380(CNY2.6894)
50+ CNY1.080(CNY1.2204)
250+ CNY0.938(CNY1.0599)
500+ CNY0.717(CNY0.8102)
1000+ CNY0.706(CNY0.7978)
More Pricing...
220µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
YXJ Series
-
400mA
-40°C
105°C
-
9451102

RoHS

Each
1+ CNY1.730(CNY1.9549)
50+ CNY1.270(CNY1.4351)
100+ CNY1.050(CNY1.1865)
250+ CNY0.837(CNY0.9458)
500+ CNY0.764(CNY0.8633)
More Pricing...
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
1236666

RoHS

Each
5+ CNY1.120(CNY1.2656)
50+ CNY0.817(CNY0.9232)
250+ CNY0.678(CNY0.7661)
500+ CNY0.601(CNY0.6791)
1000+ CNY0.549(CNY0.6204)
More Pricing...
1µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
9451510

RoHS

Each
1+ CNY4.650(CNY5.2545)
10+ CNY3.330(CNY3.7629)
50+ CNY2.800(CNY3.164)
100+ CNY2.490(CNY2.8137)
200+ CNY2.270(CNY2.5651)
More Pricing...
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1236655

RoHS

Each
5+ CNY1.120(CNY1.2656)
50+ CNY0.817(CNY0.9232)
250+ CNY0.678(CNY0.7661)
500+ CNY0.601(CNY0.6791)
1000+ CNY0.549(CNY0.6204)
More Pricing...
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY8.960(CNY10.1248)
10+ CNY5.270(CNY5.9551)
50+ CNY4.560(CNY5.1528)
100+ CNY3.850(CNY4.3505)
200+ CNY3.770(CNY4.2601)
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
1673505

RoHS

Each
1+ CNY29.650(CNY33.5045)
3+ CNY26.430(CNY29.8659)
5+ CNY23.200(CNY26.216)
10+ CNY19.970(CNY22.5661)
20+ CNY17.940(CNY20.2722)
More Pricing...
47µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
EE Series
-
1.2A
-25°C
105°C
-
2079145

RoHS

Each
1+ CNY4.770(CNY5.3901)
5+ CNY3.490(CNY3.9437)
10+ CNY2.200(CNY2.486)
25+ CNY2.060(CNY2.3278)
50+ CNY1.920(CNY2.1696)
More Pricing...
100µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
EB Series
-
99mA
-40°C
105°C
-
9692258

RoHS

Each
1+ CNY4.160(CNY4.7008)
5+ CNY3.410(CNY3.8533)
10+ CNY2.650(CNY2.9945)
25+ CNY2.320(CNY2.6216)
50+ CNY1.990(CNY2.2487)
More Pricing...
56µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
9692517

RoHS

Each
1+ CNY5.980(CNY6.7574)
5+ CNY4.460(CNY5.0398)
10+ CNY2.930(CNY3.3109)
25+ CNY2.750(CNY3.1075)
50+ CNY2.560(CNY2.8928)
More Pricing...
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9451404

RoHS

Each
1+ CNY1.350(CNY1.5255)
50+ CNY0.974(CNY1.1006)
100+ CNY0.810(CNY0.9153)
250+ CNY0.718(CNY0.8113)
500+ CNY0.657(CNY0.7424)
More Pricing...
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCGPR Series
-
150mA
-40°C
85°C
-
2217565

RoHS

Each
1+ CNY5.110(CNY5.7743)
5+ CNY4.270(CNY4.8251)
10+ CNY3.430(CNY3.8759)
25+ CNY3.070(CNY3.4691)
50+ CNY2.710(CNY3.0623)
More Pricing...
220µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
1585309

RoHS

Each
1+ CNY5.730(CNY6.4749)
10+ CNY3.110(CNY3.5143)
25+ CNY2.930(CNY3.3109)
50+ CNY2.750(CNY3.1075)
100+ CNY2.570(CNY2.9041)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1800634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY5.800(CNY6.554)
50+ CNY3.030(CNY3.4239)
100+ CNY2.670(CNY3.0171)
250+ CNY2.420(CNY2.7346)
500+ CNY2.160(CNY2.4408)
470µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
9451056

RoHS

Each
1+ CNY0.769(CNY0.869)
50+ CNY0.551(CNY0.6226)
100+ CNY0.463(CNY0.5232)
250+ CNY0.413(CNY0.4667)
500+ CNY0.376(CNY0.4249)
More Pricing...
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
45mA
-40°C
85°C
-
9451358

RoHS

Each
10+ CNY0.452(CNY0.5108)
100+ CNY0.392(CNY0.443)
500+ CNY0.292(CNY0.330)
1000+ CNY0.261(CNY0.2949)
2000+ CNY0.256(CNY0.2893)
More Pricing...
1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
165.786ohm
13mA
-40°C
85°C
-
9693130

RoHS

Each
1+ CNY3.950(CNY4.4635)
5+ CNY2.890(CNY3.2657)
10+ CNY1.830(CNY2.0679)
25+ CNY1.710(CNY1.9323)
50+ CNY1.580(CNY1.7854)
More Pricing...
10µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
54mA
-55°C
105°C
AEC-Q200
1219481

RoHS

Each
1+ CNY8.620(CNY9.7406)
5+ CNY6.960(CNY7.8648)
10+ CNY5.290(CNY5.9777)
25+ CNY4.800(CNY5.424)
50+ CNY4.310(CNY4.8703)
More Pricing...
220µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FM Series
-
1.65A
-40°C
105°C
-
1907228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ CNY3.210(CNY3.6273)
50+ CNY1.550(CNY1.7515)
250+ CNY1.330(CNY1.5029)
500+ CNY1.050(CNY1.1865)
1000+ CNY0.952(CNY1.0758)
100µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
-
11mm
FR Series
-
280mA
-40°C
105°C
-
9451153

RoHS

Each
1+ CNY0.792(CNY0.895)
50+ CNY0.567(CNY0.6407)
100+ CNY0.466(CNY0.5266)
250+ CNY0.413(CNY0.4667)
500+ CNY0.377(CNY0.426)
More Pricing...
10µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
45mA
-40°C
85°C
-
9693785

RoHS

Each
1+ CNY3.300(CNY3.729)
5+ CNY2.610(CNY2.9493)
10+ CNY1.920(CNY2.1696)
25+ CNY1.670(CNY1.8871)
50+ CNY1.420(CNY1.6046)
More Pricing...
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
M-A Series
-
130mA
-40°C
85°C
-
1219478

RoHS

Each
1+ CNY5.030(CNY5.6839)
5+ CNY3.690(CNY4.1697)
10+ CNY2.350(CNY2.6555)
25+ CNY2.200(CNY2.486)
50+ CNY2.050(CNY2.3165)
More Pricing...
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FM Series
-
870mA
-40°C
105°C
-
1-25 of 6836 items
of 274 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account