Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40740B8707M011Copy
Manufacturer Standard Lead Time30 weeks
Order Code4550139
Product RangeB40740 Series
Also Known AsB40740B8707M 11
Your Part Number
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY90.880 (CNY102.6944) |
| 50+ | CNY58.390 (CNY65.9807) |
| 250+ | CNY49.880 (CNY56.3644) |
| 500+ | CNY45.610 (CNY51.5393) |
| 1500+ | CNY42.570 (CNY48.1041) |
| 3000+ | CNY40.170 (CNY45.3921) |
Price for:Each
Minimum: 5
Multiple: 5
CNY454.40 (CNY513.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40740B8707M011Copy
Manufacturer Standard Lead Time30 weeks
Order Code4550139
Product RangeB40740 Series
Also Known AsB40740B8707M 11
Technical Datasheet
Capacitance700µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR3900µohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter18mm
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeB40740 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
700µF
Voltage(DC)
63V
ESR
3900µohm
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40740 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
25mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001