Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoPE-505Copy
Order Code4259558
Also Known AsGTIN UPC EAN: 0837324004960
Your Part Number
50 In Stock
20 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.450 (CNY382.4485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.45 (CNY382.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-505Copy
Order Code4259558
Also Known AsGTIN UPC EAN: 0837324004960
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch Type-
Ethernet Switch MountingPCB Mount
Port TypesTE MicroMatch Compatible 4-Way Header x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Smaller than a standard business card, the PE-505 from Brainboxes is an ultra-compact industrial switch that features seamless integration with design software - including logical placements and fixed distances. A pure distillation of functionality for any future-proof system where available space is limited.
- Compact embedded form factor
- Five port 10/100 Fast Ethernet switch (10BASE-T/100BASE-TX)
- TE MicroMatch compatible headers for Ethernet, Link and power connections
- Wide operating temperature range for industrial environments (-40°C to +80°C)
- Power/link LEDs visible in all orientations, with support for fibre optic routing pipes
- Comprehensive resources available including CAD files, PCB footprint and schematic
- 1500V Magnetic isolation between ports
- 3.3V or 5V DC voltage input
- Maximum power consumption 1.3W (@3.3V), 2.5W (@5V)
- Dimensions (HxWxD): 10x55x55mm
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
-
Port Types
TE MicroMatch Compatible 4-Way Header x 5
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
PCB Mount
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268