98 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY13.750 (CNY15.5375)10+ CNY13.010 (CNY14.7013)25+ CNY12.820 (CNY14.4866)50+ CNY12.630 (CNY14.2719)100+ CNY10.610 (CNY11.9893)More Pricing... | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | ||||||
Each | 1+ CNY17.990 (CNY20.3287)10+ CNY17.070 (CNY19.2891)25+ CNY16.800 (CNY18.984)50+ CNY16.530 (CNY18.6789)100+ CNY13.870 (CNY15.6731)More Pricing... | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ CNY20.720 (CNY23.4136)10+ CNY19.660 (CNY22.2158)25+ CNY19.390 (CNY21.9107)50+ CNY19.120 (CNY21.6056)100+ CNY16.000 (CNY18.080)More Pricing... | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ CNY107.960 (CNY121.9948)5+ CNY94.470 (CNY106.7511)10+ CNY78.280 (CNY88.4564)50+ CNY70.170 (CNY79.2921)100+ CNY64.780 (CNY73.2014)More Pricing... | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ CNY30.190 (CNY34.1147)10+ CNY29.840 (CNY33.7192)25+ CNY29.490 (CNY33.3237)50+ CNY29.130 (CNY32.9169)100+ CNY26.970 (CNY30.4761)More Pricing... | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each | 1+ CNY26.820 (CNY30.3066)10+ CNY25.440 (CNY28.7472)25+ CNY25.060 (CNY28.3178)50+ CNY24.680 (CNY27.8884)100+ CNY20.720 (CNY23.4136)More Pricing... | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
Each | 1+ CNY33.360 (CNY37.6968)10+ CNY31.680 (CNY35.7984)25+ CNY31.230 (CNY35.2899)50+ CNY30.770 (CNY34.7701)100+ CNY25.740 (CNY29.0862)More Pricing... | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ CNY343.060 (CNY387.6578)5+ CNY334.460 (CNY377.9398)10+ CNY325.860 (CNY368.2218)50+ CNY275.000 (CNY310.750)100+ CNY265.180 (CNY299.6534) | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | ||||||
Each | 1+ CNY16.920 (CNY19.1196)10+ CNY16.000 (CNY18.080)25+ CNY15.770 (CNY17.8201)50+ CNY15.540 (CNY17.5602)100+ CNY13.040 (CNY14.7352)More Pricing... | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ CNY11.430 (CNY12.9159)10+ CNY10.820 (CNY12.2266)25+ CNY10.670 (CNY12.0571)50+ CNY10.520 (CNY11.8876)100+ CNY8.770 (CNY9.9101)More Pricing... | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | ||||||
Each | 1+ CNY44.780 (CNY50.6014)10+ CNY42.500 (CNY48.025)25+ CNY41.890 (CNY47.3357)50+ CNY41.270 (CNY46.6351)100+ CNY34.570 (CNY39.0641)More Pricing... | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | ||||||
Each | 1+ CNY75.360 (CNY85.1568)5+ CNY73.480 (CNY83.0324)10+ CNY71.600 (CNY80.908)50+ CNY69.510 (CNY78.5463)100+ CNY64.060 (CNY72.3878)More Pricing... | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | ||||||
Each | 1+ CNY253.870 (CNY286.8731)5+ CNY248.860 (CNY281.2118)10+ CNY243.830 (CNY275.5279)50+ CNY240.280 (CNY271.5164)100+ CNY175.440 (CNY198.2472) | Neutral White | 73 | 181W | 13350lm | 1.6A | 115° | 51.2V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 162.96lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | ||||||
Each | 1+ CNY49.040 (CNY55.4152)5+ CNY47.790 (CNY54.0027)10+ CNY46.530 (CNY52.5789)50+ CNY45.230 (CNY51.1099)100+ CNY41.660 (CNY47.0758)More Pricing... | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | ||||||
Each | 1+ CNY26.820 (CNY30.3066)10+ CNY25.440 (CNY28.7472)25+ CNY25.060 (CNY28.3178)50+ CNY24.680 (CNY27.8884)100+ CNY20.720 (CNY23.4136)More Pricing... | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
CREE LED | Each | 1+ CNY23.310 (CNY26.3403)10+ CNY22.090 (CNY24.9617)25+ CNY21.790 (CNY24.6227)50+ CNY21.480 (CNY24.2724)100+ CNY17.990 (CNY20.3287)More Pricing... | Warm White | 82 | 15W | 780lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ CNY52.190 (CNY58.9747)5+ CNY51.150 (CNY57.7995)10+ CNY50.110 (CNY56.6243)50+ CNY49.060 (CNY55.4378)100+ CNY48.020 (CNY54.2626)More Pricing... | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | ||||||
Each | 1+ CNY117.030 (CNY132.2439)5+ CNY114.410 (CNY129.2833)10+ CNY111.010 (CNY125.4413)50+ CNY108.460 (CNY122.5598)100+ CNY101.850 (CNY115.0905)More Pricing... | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ CNY137.050 (CNY154.8665)5+ CNY133.620 (CNY150.9906)10+ CNY130.190 (CNY147.1147)50+ CNY126.470 (CNY142.9111)100+ CNY116.500 (CNY131.645)More Pricing... | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||||
Each | 1+ CNY14.780 (CNY16.7014)10+ CNY14.020 (CNY15.8426)25+ CNY13.830 (CNY15.6279)50+ CNY13.640 (CNY15.4132)100+ CNY11.360 (CNY12.8368)More Pricing... | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ CNY122.150 (CNY138.0295)5+ CNY120.780 (CNY136.4814)10+ CNY119.410 (CNY134.9333)50+ CNY118.030 (CNY133.3739)100+ CNY109.790 (CNY124.0627)More Pricing... | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ CNY20.640 (CNY23.3232)10+ CNY20.230 (CNY22.8599)25+ CNY19.820 (CNY22.3966)50+ CNY19.410 (CNY21.9333)100+ CNY19.230 (CNY21.7299)More Pricing... | Warm White | 90 | 11.8W | 1360lm | 350mA | 110° | 33.8V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
BRIDGELUX | Each | 1+ CNY50.280 (CNY56.8164)10+ CNY44.010 (CNY49.7313)25+ CNY36.470 (CNY41.2111)50+ CNY32.690 (CNY36.9397)100+ CNY30.180 (CNY34.1034)More Pricing... | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ CNY47.210 (CNY53.3473)5+ CNY46.030 (CNY52.0139)10+ CNY44.850 (CNY50.6805)50+ CNY43.560 (CNY49.2228)100+ CNY40.140 (CNY45.3582)More Pricing... | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | ||||||
CREE LED | Each | 1+ CNY23.310 (CNY26.3403)10+ CNY22.090 (CNY24.9617)25+ CNY21.790 (CNY24.6227)50+ CNY21.480 (CNY24.2724)100+ CNY17.990 (CNY20.3287)More Pricing... | Neutral White | 82 | 15W | 823lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||