300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.640 (CNY22.1932) |
| 10+ | CNY17.190 (CNY19.4247) |
| 25+ | CNY16.850 (CNY19.0405) |
| 50+ | CNY16.510 (CNY18.6563) |
| 100+ | CNY16.160 (CNY18.2608) |
Product Overview
The 0808VV06-45 is a Type-VV Bobbin Mount for male to male connection, M3 x 6 threads. Manufactured from natural rubber in a variety of harnesses and zinc-plated steel end sections with either welded or cold formed threads. This bobbin mount comes with a male thread on either end. Can be used for any application that requires the isolation of vibration. This can be used in compression, shear or both where there are no requirements for fail safe functionality and are therefore a low cost solution to solve any vibration issues. Bobbin mounts with increased protection via integral caps which are useful in hostile environments.
- 4.8DaN Maximum stiffness
- 1.6mm Maximum static deflection
Applications
Test & Measurement, Sensing & Instrumentation, Industrial, Motor Drive & Control, HVAC
Technical Specifications
-
8mm
-
-
2g
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate