Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-1437661-4Copy
Order Code1703058
Also Known AsTKAD
Your Part Number
1,578 In Stock
Need more?
1,182 Delivery in 5-6 Business Days(UK stock)
396 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.640 (CNY30.1032) |
| 10+ | CNY22.650 (CNY25.5945) |
| 25+ | CNY21.200 (CNY23.956) |
| 50+ | CNY20.160 (CNY22.7808) |
| 100+ | CNY19.200 (CNY21.696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.64 (CNY30.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-1437661-4Copy
Order Code1703058
Also Known AsTKAD
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length58.42mm
External Diameter-
Fastener MaterialPC (Polycarbonate)
Wire Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TKAD is a grey Barrier Mounting Strip with polycarbonate housing. The 6-1437661-4 is use with SNAPTRACK channel to mount on DIN rail or a series rail.
- UL94V-0 Flammability rating
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
-
Body Length
58.42mm
Fastener Material
PC (Polycarbonate)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005