Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No173-232669Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277508
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.380 (CNY169.9294) |
| 5+ | CNY147.380 (CNY166.5394) |
| 10+ | CNY144.370 (CNY163.1381) |
| 20+ | CNY141.360 (CNY159.7368) |
| 50+ | CNY138.350 (CNY156.3355) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY150.38 (CNY169.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 173-232669 is a PCB Mounting Bracket with plastic construction. It is suitable for front panels that are mounted into IEC/DIN sub-racks and case frames that require the conventional 2.54mm gap between the rear of the front panel and the PCB. This mounting bracket is suitable for KM6 front panels.
- Green colour
Applications
Industrial
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Imperial
-
Body Length
-
Fastener Material
Plastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02