Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,386.900 (CNY1,567.197) |
| 5+ | CNY1,257.500 (CNY1,420.975) |
| 10+ | CNY1,219.420 (CNY1,377.9446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,386.90 (CNY1,567.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9957HN-ARD
Order Code4262282
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA9957HN
Silicon Family Name-
For Use WithArduino EVKs to Evaluate LED Controller
Kit ContentsShield Evaluation Board PCA9957HN in Anti-Static Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA9957HN-ARD is a LED Driver Arduino® shield evaluation board. The Arduino shield allows easy integration with Arduino EVKs to evaluate the LED controller features for colour mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system.
- PCA9957 24-channel SPI serial bus 32mA/5.5V constant-current LED driver
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- For each group, PCA9959 supports 64-grid brightness control
- Each LED output has 6bit resolution pre-set current configuration with an absolution accuracy of ±8%
- Supply voltage range from 2.7V to 5.5V, low standby current of 170µA
- 10MHz SPI interface, output enable (/OE) pin
Contents
PCA9957HN-ARD Arduino shield, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Evaluation Board PCA9957HN in Anti-Static Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCA9957HN
For Use With
Arduino EVKs to Evaluate LED Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279004