Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.850 (CNY589.6905) |
Product Information
Product Overview
LBAA0XV2GT-001EVK is a Type 2GT evaluation kit. Users can use this EVK for Type2GT communication test, power evaluation. Running an application will need an external MCU. Type 2GT is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, the Type 2GT module also features temperature compensated crystal oscillator (TCXO), crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs.
- Module size is 9.98 x 8.70 x 1.74mm(max)
- LoRaWAN connectivity
- Interface: SPI/GPIOs
- Support 2.4GHz / 2.1GHz S-Band
- Integrated TCXO & RF switch
Contents
Type 2GT EVK, Quick start guide, Support site access guide, subGHz LoRa antenna, 2.4GHz LoRa antenna.
Technical Specifications
Evaluation Kit
LR1121
LoRa Transceiver
2GT
Semtech
RF Transceiver
Evaluation Board LR1121
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate