Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.140 (CNY506.3982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.14 (CNY506.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA081V1
Order Code2308935
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPER26
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsDemonstration Board VIPER26
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-ISA081V1 demonstration board is a switched mode power supply board and it is an isolated SMPS capable of delivering a 12W output over a wide input voltage range. It is designed for a mains application focusing on cost and size effective solutions. The STEVAL-ISA081V1 SMPS generates 12V nominal output voltage using primary regulation and it is based on the VIPER26 monolithic converter, integrating a high voltage MOSFET and PWM controller in one package.
- Input voltage 85Vrms to 305Vrms / frequency 45Hz to 66Hz
- Voltage output1 is 12V DC, 1A (at 3.3V not loaded)
- Voltage output2 is 3.3V DC, 100mA
- Maximum total output current 1A
- Standby 120mW at 230VAC
- Short circuit protected
- Isolation: isolated 4kV / 8mm
- EMI: according to EN55022 Class
Applications
Power Management, Metering, LED Lighting
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Demonstration Board VIPER26
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
VIPER26
Application Sub Type
SMPS
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207745