Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL1K4WZVSFBSMDTOBO1
Order Code3994021
Also Known AsSP005351025, EVAL_1K4W_ZVS_FB_SMD
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,241.870 (CNY4,793.3131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,241.87 (CNY4,793.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1K4WZVSFBSMDTOBO1
Order Code3994021
Also Known AsSP005351025, EVAL_1K4W_ZVS_FB_SMD
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDN7512G, 2EDS8265H
Kit Application TypePower Management
Application Sub TypeDC/DC Converter
Kit ContentsEvaluation Board 1EDN7512G, 2EDS8265H
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL1K4WZVSFBSMDTOBO1 board is a 1400W 12V phase-shift full-bridge with 600V CoolMOS™ CFD7 and XMC. This DC-DC converter proves the feasibility of PSFB topology as high efficiency topology at the level of fully resonant topologies when combined with the latest Infineon technology devices. It proves that digital control, powered by XMC™ Infineon microcontrollers, is not only capable of controlling PSFB topology but also to overcome it's drawbacks and enable the usage of the latest Infineon devices to achieve the best possible performance.
- 140mohm 600V CoolMOS™ CFD7 (IPL60R140CFD7) in the HV bridge
- 1.6mohm 60 V OptiMOS™ 5 in Super SO-8 package (BSC016N60NS5) in the LV bridge
- 2EDS8265H safety isolated and 1EDN7512G non-isolated gate drivers (EiceDRIVER™)
- ICE5QSAG QR flyback controller with external 4.5ohm 950V CoolMOS™ P7 for auxiliary supply
- XMC4200 microcontroller for control implementation (XMC4200-F64k256AB)
- Medium-power Schottky diode BAT165
- IFX91041EJV33 DC/DC step-down voltage regulator
- Dimension is 13.5cm x 7.3cm x 4.4cm
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDN7512G, 2EDS8265H
Automotive Qualification Standard
-
Silicon Core Number
1EDN7512G, 2EDS8265H
Application Sub Type
DC/DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25