SIT2001BI-S2-33E-50.000000G

Clock Generator, 50 MHz, 5 Pin, 1 Output, SOT-23

Image is for illustrative purposes only. Please refer to product description.
SITIME SIT2001BI-S2-33E-50.000000G Clock Generator, 50 MHz, 5 Pin, 1 Output, SOT-23
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-50.000000GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2850163RL
Cut Tape2850163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)

Notify me when back in stock

Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY11.590CNY11.59
Total Price (inc GST) CNY11.59 (CNY13.10)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY11.590 (CNY13.0967)
10+CNY11.130 (CNY12.5769)
25+CNY10.280 (CNY11.6164)
50+CNY9.420 (CNY10.6446)
100+CNY8.560 (CNY9.6728)
500+CNY7.700 (CNY8.701)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerSITIME
    Manufacturer Part NoSIT2001BI-S2-33E-50.000000GCopy
    Manufacturer Standard Lead Time19 weeks
    Order Code
    Re-Reel2850163RL
    Cut Tape2850163
    Technical Datasheet
    Clock IC TypeClock Generator
    Frequency Nom50MHz
    Frequency50MHz
    Frequency Stability + / -25ppm
    No. of Outputs1Outputs
    Oscillator Case / PackageSOT-23
    Supply Voltage Min2.97V
    Supply Voltage Nom3.3V
    Supply Voltage Max3.63V
    Product Range-
    Clock IC Case StyleSOT-23
    Operating Temperature Min-40°C
    No. of Pins5Pins
    Operating Temperature Max85°C
    Oscillator Output CompatibilityLVCMOS / HCMOS
    Automotive Qualification Standard-
    SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)

Technical Specifications

  • Clock IC Type

    Clock Generator

    Frequency

    50MHz

    No. of Outputs

    1Outputs

    Supply Voltage Min

    2.97V

    Supply Voltage Max

    3.63V

    Clock IC Case Style

    SOT-23

    No. of Pins

    5Pins

    Oscillator Output Compatibility

    LVCMOS / HCMOS

    MSL

    MSL 1 - Unlimited

    Frequency Nom

    50MHz

    Frequency Stability + / -

    25ppm

    Oscillator Case / Package

    SOT-23

    Supply Voltage Nom

    3.3V

    Product Range

    -

    Operating Temperature Min

    -40°C

    Operating Temperature Max

    85°C

    Automotive Qualification Standard

    -

    SVHC

    Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Malaysia
    Country in which last significant manufacturing process was carried out
    Tariff No:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.004536