Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-50.000000GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2850163RL
Cut Tape2850163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY11.130 (CNY12.5769) |
| 25+ | CNY10.280 (CNY11.6164) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY8.560 (CNY9.6728) |
| 500+ | CNY7.700 (CNY8.701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerSITIMEManufacturer Part NoSIT2001BI-S2-33E-50.000000GCopyManufacturer Standard Lead Time19 weeksOrder CodeRe-Reel2850163RLCut Tape2850163Technical DatasheetClock IC TypeClock GeneratorFrequency Nom50MHzFrequency50MHzFrequency Stability + / -25ppmNo. of Outputs1OutputsOscillator Case / PackageSOT-23Supply Voltage Min2.97VSupply Voltage Nom3.3VSupply Voltage Max3.63VProduct Range-Clock IC Case StyleSOT-23Operating Temperature Min-40°CNo. of Pins5PinsOperating Temperature Max85°COscillator Output CompatibilityLVCMOS / HCMOSAutomotive Qualification Standard-SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
- Clock IC Type
Clock Generator
Frequency50MHz
No. of Outputs1Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StyleSOT-23
No. of Pins5Pins
Oscillator Output CompatibilityLVCMOS / HCMOS
MSLMSL 1 - Unlimited
Frequency Nom50MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSOT-23
Supply Voltage Nom3.3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.004536