Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HVA0412P3J001
Order Code3604415
Product RangeSan Ace 40 9HVA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.060 (CNY304.0378) |
| 5+ | CNY243.940 (CNY275.6522) |
| 10+ | CNY218.820 (CNY247.2666) |
| 20+ | CNY214.450 (CNY242.3285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.06 (CNY304.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HVA0412P3J001
Order Code3604415
Product RangeSan Ace 40 9HVA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM37.1CFM
Noise Rating71dBA
Power Rating31.2W
Rated Speed3800rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating2.6A
IP Rating-
Air Flow - m3/min1.05m³/min
Product RangeSan Ace 40 9HVA
SVHCLead (21-Jan-2025)
Product Overview
San Ace 40 9HVA type high static pressure fan. This fan delivers a maximum static pressure of 2300 Pa and a maximum airflow of 1.05m3/min. Compared with our current model (9HV0412P3K001), the maximum static pressure has increased by 2.1 times and the maximum airflow has increased by 1.3 times. Power consumption has been reduced by approximately 20% compared with the current model. This fan delivers higher cooling performance than our 40 × 40 × 56mm counter rotating fan. The smaller fan size provides enhanced design flexibility.
- High static pressure and high airflow
- 12V rated voltage, 10.2V to 13.8V operating voltage range
- 100% PWM duty cycle, 2.6A rated current, 31.2W rated input
- 38000min-1 rated speed, 71 SPL[dB(A)], size is 40 x 40 x 28mm
- Operating temperature range from -20 to +70°C
- Expected life of 30000h/60°C (53000/40°C)
- Plastic (flammability: UL 94V-0) frame, plastic (flammability: UL 94V-0) impeller
- UL, CSA and EN standards
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
3800rpm
Current Rating
2.6A
Air Flow - m3/min
1.05m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
37.1CFM
Power Rating
31.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40 9HVA
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536