Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P6G001Copy
Order Code4720932
Product RangeSan Ace 40 9GA Series
Your Part Number
30 In Stock
20 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.410 (CNY190.3033) |
| 5+ | CNY152.080 (CNY171.8504) |
| 10+ | CNY135.750 (CNY153.3975) |
| 20+ | CNY129.700 (CNY146.561) |
| 50+ | CNY123.650 (CNY139.7245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.41 (CNY190.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0424P6G001Copy
Order Code4720932
Product RangeSan Ace 40 9GA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM14.8CFM
Noise Rating47dBA
Power Rating3.12W
Rated Speed16000rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating130mA
IP Rating-
Air Flow - m3/min0.42m³/min
Static Pressure318Pa
Product RangeSan Ace 40 9GA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
16000rpm
Current Rating
130mA
Air Flow - m3/min
0.42m³/min
Product Range
San Ace 40 9GA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
14.8CFM
Power Rating
3.12W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
318Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035