Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-05W-B80-E00
Order Code1886527
Product Range4715VL Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-05W-B80-E00
Order Code1886527
Product Range4715VL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM243.2CFM
Noise Rating66dBA
Power Rating35.52W
Rated Speed6400rpm
Power Connection Type2 Lead Wires
Current Rating1.48A
IP RatingIP54
Air Flow - m3/min6.89m³/min
Product Range4715VL Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4715VL-05W-B80-E00
2 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
6400rpm
Current Rating
1.48A
Air Flow - m3/min
6.89m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
243.2CFM
Power Rating
35.52W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
4715VL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321602