101 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2543631 RoHS | Each | 1+ CNY140.410 (CNY158.6633)3+ CNY123.790 (CNY139.8827) | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 107CFM | 50dBA | 20W | 2750rpm | Terminals | 125mA | - | 3.03m³/min | - | |||||
MULTICOMP PRO | Each | 1+ CNY83.910 (CNY94.8183)5+ CNY64.220 (CNY72.5686) | 220V | Square | 120mm | 38mm | Ball Bearing | 92CFM | 40dBA | 18W | 2650rpm | 2 Lead Wires | 120mA | - | 2.605m³/min | Multicomp Pro AC Axial Fans | |||||
Each | 1+ CNY577.150 (CNY652.1795)10+ CNY554.730 (CNY626.8449) | 115V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | 6.76m³/min | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ CNY201.250 (CNY227.4125)10+ CNY193.750 (CNY218.9375) | 115V | Square | 119mm | 38mm | Ball Bearing | 117CFM | 50dBA | 20W | 3150rpm | Terminals | 260mA | - | 3.32m³/min | Multicomp Pro Fan | ||||||
Each | 1+ CNY109.040 (CNY123.2152)10+ CNY104.950 (CNY118.5935) | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 105CFM | 48dBA | 18W | 2900rpm | Terminals | 180mA | - | 2.97m³/min | Multicomp Pro Fans | ||||||
Each | 1+ CNY146.800 (CNY165.884)10+ CNY141.280 (CNY159.6464) | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | Multicomp Pro Axial Fans | ||||||
1644937 RoHS | MULTICOMP | Each | 1+ CNY1,277.310 (CNY1,443.3603) | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 850CFM | 57dBA | 60W | 2100rpm | Terminals | 270mA | - | 24.069m³/min | Multicomp Pro Fans | ||||
Each | 40+ CNY193.750 (CNY218.9375) | 115V | Square | 119mm | 38mm | Ball Bearing | 117CFM | 50dBA | 20W | 3150rpm | 2 Lead Wires | 260mA | - | 3.32m³/min | - | ||||||
Each | 1+ CNY577.150 (CNY652.1795)10+ CNY554.730 (CNY626.8449) | 220V to 240V | Rectangular with Rounded Ends | 171.5mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | 6.77m³/min | - | ||||||
Each | 1+ CNY201.250 (CNY227.4125)10+ CNY193.750 (CNY218.9375) | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 117CFM | 50dBA | 22W | 2850rpm | Terminals | 140mA | - | 3.32m³/min | - | ||||||
MULTICOMP | Each | 1+ CNY143.590 (CNY162.2567)10+ CNY138.210 (CNY156.1773) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP | Each | 1+ CNY144.820 (CNY163.6466)10+ CNY138.550 (CNY156.5615) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY291.920 (CNY329.8696)3+ CNY259.350 (CNY293.0655) | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | 22CFM | 34.5dBA | - | 2450rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | Slimline | ||||||
2543637 RoHS | Each | 1+ CNY575.110 (CNY649.8743) | 220V to 240V | Rectangular with Rounded Ends | 171.5mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 26W | 2800rpm | 2 Lead Wires | 110mA | - | 6.77m³/min | - | |||||
2543640 RoHS | Each | 1+ CNY1,281.330 (CNY1,447.9029) | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | 52dBA | 30W | 1400rpm | Terminals | 150mA | - | 18.84m³/min | - | |||||
Each | 1+ CNY1,277.310 (CNY1,443.3603) | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 850CFM | 57dBA | 60W | 2100rpm | Terminals | 270mA | - | 24.069m³/min | - | ||||||
2543639 RoHS | Each | 12+ CNY575.110 (CNY649.8743) | 220V to 240V | Circular | 171.5mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 26W | 2800rpm | 2 Lead Wires | 110mA | - | 6.77m³/min | - | |||||
Each | 40+ CNY200.770 (CNY226.8701) | 220V to 240V | Square | 119mm | 25.5mm | Precision Ball Bearing | 80CFM | 48dBA | 18W | 2150rpm | Terminals | 90mA | - | 2.27m³/min | - | ||||||
Each | 1+ CNY1,277.310 (CNY1,443.3603) | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | 18.83m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ CNY575.110 (CNY649.8743) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY157.020 (CNY177.4326)10+ CNY151.020 (CNY170.6526) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 36+ CNY1,958.310 (CNY2,212.8903) | 220V to 240V | Square | 176mm | 89mm | Precision Ball Bearing | 335CFM | 66dBA | 30W | 2800rpm | Terminals | 150mA | - | 9.49m³/min | - | ||||||
Each | 1+ CNY144.820 (CNY163.6466)10+ CNY138.550 (CNY156.5615) | 115V | Square | 92mm | 25.5mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | 1.019m³/min | - | ||||||
Each | 1+ CNY271.130 (CNY306.3769)3+ CNY240.860 (CNY272.1718) | 115V | Square | 120mm | 38mm | Ball Bearing | 78CFM | 39dBA | - | 2300rpm | 2 Lead Wires | 130mA | - | 2.209m³/min | MCSP103A | ||||||
2543626 RoHS | Each | 50+ CNY158.380 (CNY178.9694) | 220V to 240V | Square | 91.5mm | 25.5mm | Sleeve Bearing | 36CFM | 39dBA | 14.5W | 2250rpm | Terminals | 70mA | - | 1.02m³/min | - | |||||