Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.380 | CNY27.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.380 (CNY30.9394) |
| 25+ | CNY21.800 (CNY24.634) |
| 75+ | CNY20.760 (CNY23.4588) |
| 200+ | CNY19.770 (CNY22.3401) |
| 500+ | CNY17.710 (CNY20.0123) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY16.420 (CNY18.5546) |
| 3000+ | CNY16.100 (CNY18.193) |
Product Information
Product Overview
The 2129691-1 is a 1-port mid-mount 0.485 Hybrid USB type-C Connector designed to an industry standard that provides a sleek, slim design small enough for handheld devices and robust enough for industrial applications. The USB type-C connector features a reversible mating interface and the receptacle is designed to accept a plug in any direction, enabling easy and reliable mating. This connector supports a variety of different protocols and with the use of adaptors, it is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB type-C port. The distinctive design on the back of the receptacle shell is for industry leading EMI performance. It is designed with a flippable and reversible mating interface.
- Enhanced board retention for added durability
- IPX4 Protection rating
- Provide one interconnect solution for data, power and A/V
- Supports USB 2.0, USB 3.1 Gen 1 and USB 3.1 Gen 2
- Delivers power up to 100W at 20V
Applications
Industrial, Automation & Process Control, Medical, Audio, Imaging, Video & Vision, Consumer Electronics, Automotive, Lighting, Computers & Computer Peripherals
Technical Specifications
USB Type C
Receptacle
Surface Mount, Through Hole Mount
Copper Alloy
-
USB 3.1
24Ways
Right Angle
Gold Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2129691-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate