Print Page
1,823 In Stock
Need more?
1,563 Delivery in 5-6 Business Days(UK stock)
260 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.030 (CNY519.8339) |
| 5+ | CNY438.410 (CNY495.4033) |
| 10+ | CNY416.920 (CNY471.1196) |
| 25+ | CNY397.890 (CNY449.6157) |
| 50+ | CNY380.980 (CNY430.5074) |
| 100+ | CNY350.560 (CNY396.1328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.03 (CNY519.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part No1065-1 QDCopy
Order Code2293802
Product Range10 KV
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG58, RG58A, RG58C
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range10 KV
SVHCNo SVHC (17-Dec-2014)
Product Overview
1065-1 QD is a 10KV series crimp plug coaxial connector ideally suited for pulse applications. It has a brass male centre contact, silicone rubber gasket/seal, and polyethylene insulator.
- Non-constant impedance
- Durable brass body with nickel plating
- Polyethylene high density insulators
- Commercial bronze alloy crimp sleeves
- Nickel body and gold centre contacts finish
- 2 stud bayonet coupling mating
- 10KVDC operating, 15KVDC test voltage rating
- 10⁶Megaohms insulation resistance
- Temperature range from -55°C to +85°C
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG58A, RG58C
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
10 KV
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504