Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.110 (CNY238.5543) |
| 10+ | CNY190.990 (CNY215.8187) |
| 25+ | CNY170.870 (CNY193.0831) |
| 100+ | CNY152.530 (CNY172.3589) |
| 250+ | CNY144.520 (CNY163.3076) |
| 500+ | CNY140.560 (CNY158.8328) |
Product Information
Product Overview
The MRJ578001 is a 8-contact RJ45 Modular Jack, MRJ series represents a unique and innovative RJ connector design. This design provides the ideal solution for network data transfer in harsh and demanding environmental conditions in addition of having EMI and transient voltage protection. This connector is re-underwater submersible rather than just water resistant in both mated and unmated conditions. This is absolutely unshaken by hostile environmental elements.
- CAT-5 Ethernet performance
- IP67 Sealed in mated and unmated conditions
- Meets military shock and vibration levels
- Available with EMI filtering and transient voltage protection
- All die-cast metal outer shell construction
- 30mΩ Maximum contact resistance
- 50MΩ at 100VDC Minimum insulation resistance
- 1.5A Current rating
- -25 to +105°C Operating temperature
- 0.100" Contact tail length
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking, Automotive, Test & Measurement, Embedded Design & Development
Technical Specifications
RJ45 Jack
8P8C
IP67
Right Angle
Without Magnetics
Without Light Pipe
1 x 1 (Port)
Cat5
Through Hole Mount
Shielded
Without LED
MRJ
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate