Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93755-5226Copy
Order Code
Full Reel2783899
Cut Tape2783915
Product RangeMXMag 93755 Series
Also Known AsGTIN UPC EAN: 889056683548
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.310 | CNY72.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.310 (CNY81.7103) |
| 2+ | CNY70.470 (CNY79.6311) |
| 8+ | CNY68.620 (CNY77.5406) |
| 21+ | CNY66.780 (CNY75.4614) |
| 53+ | CNY64.920 (CNY73.3596) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 107+ | CNY63.640 (CNY71.9132) |
| 321+ | CNY57.270 (CNY64.7151) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93755-5226Copy
Order Code
Full Reel2783899
Cut Tape2783915
Product RangeMXMag 93755 Series
Also Known AsGTIN UPC EAN: 889056683548
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93755 Series
SVHCTo Be Advised
Product Overview
- MXMag fast Ethernet 4 Core single-port RJ45 connector
- 25.4mm (1.00”) inverted (tab-up)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Fast Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 93755 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007