1,050 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.370 (CNY96.4681) |
| 10+ | CNY72.550 (CNY81.9815) |
| 25+ | CNY68.010 (CNY76.8513) |
| 100+ | CNY64.770 (CNY73.1901) |
| 250+ | CNY56.880 (CNY64.2744) |
| 500+ | CNY55.750 (CNY62.9975) |
Product Information
Product Overview
The 5810130029 is a 30-way 3-row 1.5mm black Sealed Header with crimp termination. This MODICE series header assures positive seating and proper positioning of inserted terminal. Detects and protects against unsealed terminals while assisting in retention. Minimizes failures associated with collapsed or damaged tangs. It creates maximum environmental sealing characteristics while minimizing wire insertion effort. Protects and secures wire seals, provides correct terminal orientation during insertion. It provides ergonomic mating effort while insuring interface sealing integrity.
- Push to seat terminal
- Secondary lock
- Grommet wire seal
- Protective backplate
- Centre threaded jackscrew mating
Applications
Power Management
Technical Specifications
MODICE
30 Contacts
Receptacle
10A
Insert
-
Crimp Socket
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate