Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD3086-97Copy
Order Code149308
Product RangeHarwin - D308
Your Part Number
2,821 In Stock
Need more?
2,821 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.310 (CNY6.0003) |
| 1000+ | CNY5.000 (CNY5.650) |
| 2500+ | CNY4.810 (CNY5.4353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3086-97Copy
Order Code149308
Product RangeHarwin - D308
Accessory TypeShorting Link
For Use WithH3161, H3163 Series PC Board Sockets
No. of Positions2Ways
Pitch Spacing5.08mm
Product RangeHarwin - D308
SVHCLead (04-Feb-2026)
Product Overview
The D3086-97 is a 2-way Insulated Shorting Link made of PBT housing with a brass contact. The 1mm diameter male insulated shorting plug or link, 5.08mm pitch between legs with a high-performance gold finish. The blue moulding is for identification/differentiation.
- Can be used with PCB sockets for hardware programming
- PC tail/through board connection
- Vertical connector orientation
- UL94V-0 Flammability
- 10A at 20°C Current
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shorting Link
No. of Positions
2Ways
Product Range
Harwin - D308
For Use With
H3161, H3163 Series PC Board Sockets
Pitch Spacing
5.08mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for D3086-97
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000846