No results found
We couldn't find any product matching with your search e-m-control. Here are some suggestions based on your search.
26 Product Results Found for "e-m-control"
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Carlisleit, Alpha Wire & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3253819 RoHS | Each | 1+ CNY153.850 (CNY173.8505)5+ CNY148.790 (CNY168.1327)10+ CNY127.810 (CNY144.4253)25+ CNY112.170 (CNY126.7521) | PVC | Red | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
3536113 RoHS | Reel of 1 Reel | 1+ CNY259.330 (CNY293.0429)5+ CNY244.610 (CNY276.4093) | PVC | Blue | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
3253814 RoHS | Each | 1+ CNY151.750 (CNY171.4775)5+ CNY146.690 (CNY165.7597)10+ CNY125.900 (CNY142.267)25+ CNY110.350 (CNY124.6955) | PVC | Blue | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
2290743 RoHS | Reel of 1 Reel | 1+ CNY858.320 (CNY969.9016)50+ CNY818.620 (CNY925.0406) | PTFE | Black | 16AWG | 19 x 29AWG | 100ft | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | 2.032mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2290732 RoHS | Reel of 1 Reel | 1+ CNY11,985.570 (CNY13,543.6941)2+ CNY11,134.820 (CNY12,582.3466)3+ CNY10,626.900 (CNY12,008.397)5+ CNY10,118.970 (CNY11,434.4361) | PTFE | White | 10AWG | 37 x 0.4mm | 100ft | 30.5m | 200°C | 4.74mm² | 600V | Tinned Copper | 3.404mm | MIL-DTL-16878/4 (Type E) | - | |||||
2778518 RoHS | Reel of 1 Reel | 1+ CNY1,776.590 (CNY2,007.5467)5+ CNY1,742.360 (CNY1,968.8668) | PTFE | Red | 24AWG | 19 x 36AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.22mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778520 RoHS | Reel of 1 Reel | 1+ CNY1,776.590 (CNY2,007.5467)5+ CNY1,742.360 (CNY1,968.8668) | PTFE | Black | 24AWG | 19 x 36AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.22mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778513 RoHS | Reel of 1 Reel | 1+ CNY1,944.990 (CNY2,197.8387)5+ CNY1,913.820 (CNY2,162.6166) | PTFE | White | 26AWG | 19 x 38AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.09mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2290757 RoHS | Reel of 1 Reel | 1+ CNY1,214.710 (CNY1,372.6223)50+ CNY1,029.380 (CNY1,163.1994) | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2290763 RoHS | Reel of 1 Reel | 1+ CNY1,288.600 (CNY1,456.118)50+ CNY1,256.770 (CNY1,420.1501)250+ CNY1,231.640 (CNY1,391.7532) | PTFE | Black | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2290759 RoHS | Reel of 1 Reel | 1+ CNY1,076.400 (CNY1,216.332)50+ CNY995.650 (CNY1,125.0845)250+ CNY975.740 (CNY1,102.5862) | PTFE | White | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2924817 RoHS | Reel of 1 Reel | 1+ CNY5,946.190 (CNY6,719.1947)2+ CNY5,827.270 (CNY6,584.8151)3+ CNY5,708.350 (CNY6,450.4355)5+ CNY5,589.420 (CNY6,316.0446)7+ CNY5,470.500 (CNY6,181.665) | PTFE | Red | 26AWG | 19 x 38AWG | 1000ft | 305m | 200°C | 0.15mm² | 600V | Silver Plated Copper | 0.9mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2778522 RoHS | Reel of 1 Reel | 1+ CNY2,220.730 (CNY2,509.4249)5+ CNY2,179.880 (CNY2,463.2644)10+ CNY2,139.020 (CNY2,417.0926) | PTFE | Red | 22AWG | 19 x 34AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.37mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2473915 RoHS | Reel of 1 Reel | 1+ CNY1,080.950 (CNY1,221.4735) | PTFE | Red | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.385mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2778516 RoHS | Reel of 1 Reel | 1+ CNY2,043.390 (CNY2,309.0307)5+ CNY1,915.840 (CNY2,164.8992) | PTFE | Black | 26AWG | 19 x 38AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.09mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2290748 RoHS | Reel of 1 Reel | 1+ CNY1,468.990 (CNY1,659.9587)50+ CNY1,218.690 (CNY1,377.1197) | PTFE | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2778521 RoHS | Reel of 1 Reel | 1+ CNY2,220.730 (CNY2,509.4249)5+ CNY2,179.880 (CNY2,463.2644)10+ CNY2,139.020 (CNY2,417.0926) | PTFE | White | 22AWG | 19 x 34AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.37mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778517 RoHS | Reel of 1 Reel | 1+ CNY1,776.630 (CNY2,007.5919)5+ CNY1,742.400 (CNY1,968.912) | PTFE | White | 24AWG | 19 x 36AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.22mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778524 RoHS | Reel of 1 Reel | 1+ CNY2,220.730 (CNY2,509.4249)5+ CNY2,179.880 (CNY2,463.2644)10+ CNY2,139.020 (CNY2,417.0926) | PTFE | Black | 22AWG | 19 x 34AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.37mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778512 RoHS | Reel of 1 Reel | 1+ CNY2,072.630 (CNY2,342.0719)5+ CNY2,032.690 (CNY2,296.9397) | PTFE | Black | 28AWG | 19 x 40AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 0.99mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778510 RoHS | Reel of 1 Reel | 1+ CNY2,072.630 (CNY2,342.0719)5+ CNY2,034.500 (CNY2,298.985)10+ CNY1,996.360 (CNY2,255.8868) | PTFE | Red | 28AWG | 19 x 40AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 0.99mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2924818 RoHS | Reel of 1 Reel | 1+ CNY1,261.760 (CNY1,425.7888) | PTFE | White | 20AWG | 7 x 28AWG | 100ft | 30.5m | 200°C | 0.56mm² | 600V | Silver Plated Copper | 1.47mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
2778509 RoHS | Reel of 1 Reel | 1+ CNY2,072.630 (CNY2,342.0719)5+ CNY2,032.690 (CNY2,296.9397) | PTFE | White | 28AWG | 19 x 40AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 0.99mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778523 RoHS | Reel of 1 Reel | 1+ CNY2,220.730 (CNY2,509.4249)5+ CNY2,179.880 (CNY2,463.2644)10+ CNY2,139.020 (CNY2,417.0926) | PTFE | Blue | 22AWG | 19 x 34AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.37mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | |||||
2778519 RoHS | Reel of 1 Reel | 1+ CNY1,352.790 (CNY1,528.6527)5+ CNY1,268.350 (CNY1,433.2355) | PTFE | Blue | 24AWG | 19 x 36AWG | 328ft | 100m | - | - | 600V | Silver Plated Copper | 1.22mm | MIL-W-16878/4 (Type E) | - | |||||