19 Product Results Found for "light"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY289.470 (CNY327.1011)5+ CNY261.040 (CNY294.9752) | PVC | Light Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+ CNY1,613.140 (CNY1,822.8482) | PTFE | Light Blue | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY239.750 (CNY270.9175)5+ CNY226.230 (CNY255.6399) | PVC | Light Blue | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ CNY5.360 (CNY6.0568)10+ CNY5.180 (CNY5.8534)25+ CNY5.000 (CNY5.650)50+ CNY4.640 (CNY5.2432) | PVC | Light Blue | 18AWG | 30 x 0.2mm | - | - | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY486.530 (CNY549.7789)5+ CNY438.870 (CNY495.9231) | PVC | Light Blue | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY725.130 (CNY819.3969)5+ CNY657.790 (CNY743.3027) | PVC | Light Blue | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY356.800 (CNY403.184)5+ CNY321.840 (CNY363.6792) | PVC | Light Blue | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ CNY3.600 (CNY4.068)10+ CNY3.480 (CNY3.9324)25+ CNY3.360 (CNY3.7968)50+ CNY3.120 (CNY3.5256) | PVC | Light Blue | 21AWG | 16 x 0.2mm | - | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ CNY10.880 (CNY12.2944)10+ CNY10.520 (CNY11.8876)25+ CNY10.160 (CNY11.4808)50+ CNY9.430 (CNY10.6559) | PVC | Light Blue | 14AWG | 50 x 0.25mm | - | - | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY1,160.700 (CNY1,311.591)5+ CNY1,052.970 (CNY1,189.8561) | PVC | Light Blue | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ CNY4.350 (CNY4.9155)10+ CNY4.200 (CNY4.746)25+ CNY4.060 (CNY4.5878)50+ CNY3.770 (CNY4.2601) | PVC | Light Blue | 19AWG | 24 x 0.2mm | - | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ CNY17.420 (CNY19.6846)10+ CNY16.840 (CNY19.0292)25+ CNY16.250 (CNY18.3625)50+ CNY15.090 (CNY17.0517) | PVC | Light Blue | 12AWG | 56 x 0.3mm | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+ CNY1,110.690 (CNY1,255.0797) | TFE | Light Blue | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||
Reel of 1 Reel | 1+ CNY925.100 (CNY1,045.363)2+ CNY880.320 (CNY994.7616)3+ CNY854.960 (CNY966.1048)5+ CNY823.890 (CNY930.9957)7+ CNY803.950 (CNY908.4635)More Pricing... | HTF Thermoelastomer | Light Blue | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.889mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 Reel | 1+ CNY22,500.590 (CNY25,425.6667) | PTFE | Light Blue | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | - | 300V | Silver Plated Copper | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
MULTICOMP PRO | 1 Metre | 1+ CNY7.300 (CNY8.249)10+ CNY7.060 (CNY7.9778)25+ CNY6.820 (CNY7.7066)50+ CNY6.330 (CNY7.1529) | PVC | Light Blue | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ CNY21.750 (CNY24.5775)10+ CNY21.030 (CNY23.7639)25+ CNY20.300 (CNY22.939)50+ CNY18.850 (CNY21.3005) | PVC | Light Blue | 10AWG | 84 x 0.3mm | - | - | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY1,449.970 (CNY1,638.4661)5+ CNY1,338.470 (CNY1,512.4711) | PVC | Light Blue | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CNY1,209.480 (CNY1,366.7124)2+ CNY1,150.700 (CNY1,300.291)3+ CNY1,117.470 (CNY1,262.7411)5+ CNY1,076.720 (CNY1,216.6936)7+ CNY1,050.560 (CNY1,187.1328)More Pricing... | HTF Thermoelastomer | Light Blue | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | UL 1213 | - | ||||||