Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC5086.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2396145
Your Part Number
554 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
550 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.500 (CNY226.565) |
| 3+ | CNY176.840 (CNY199.8292) |
| 5+ | CNY162.640 (CNY183.7832) |
| 10+ | CNY143.710 (CNY162.3923) |
| 15+ | CNY141.070 (CNY159.4091) |
| 25+ | CNY138.430 (CNY156.4259) |
| 50+ | CNY135.790 (CNY153.4427) |
| 100+ | CNY133.060 (CNY150.3578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.50 (CNY226.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC5086.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2396145
Technical Datasheet
Product Overview
The SPC5086 is a Shrink-A-Shield Kit (2:1) combines two proven technologies into a single, easy to install product for adding EMI protection to wire and cable bundles. It is ideal for cables diameters of 1/2-inch and less. The product is comprised of MIL-I-23053/5 polyolefin heat shrink tubing and an EMI shielding fabric woven of nickel-over-copper-plated polyester taffeta cloth which provides outstanding shielding performance.
- Black colour
- Easy one-step installation
- High performance Mil-Spec jacketing
- Excellent high frequency EMI shielding
- -55 to 135°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
1ft Shrink-A-shield and 3ft 24AWG Grounding wire.
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608