Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.430 (CNY332.7059) |
| 5+ | CNY257.620 (CNY291.1106) |
| 10+ | CNY252.470 (CNY285.2911) |
| 25+ | CNY247.320 (CNY279.4716) |
| 50+ | CNY237.010 (CNY267.8213) |
| 100+ | CNY232.270 (CNY262.4651) |
Product Information
Product Overview
The 53806751 is a SKINTOP® INOX-R Cable Gland hygienically designed from high-grade stainless steel. It is suitable for an extremely wide variety of applications including the food and pharmaceutical industries. The and shape meet the high requirements of these sectors. The smooth design minimizes the accumulation of moisture, dust, contamination or food residue. The cable gland also offers great benefits for other applications, where the ambient conditions are harsh, such as those sited offshore. The compact design, the variable clamping range and the same wrench sizes simplify installation.
- Corrosion-resistant
- Sea water-resistant
- Smooth surfaces - no edges
- Compact design
- -40 to 100°C Temperature range
Applications
Safety, Industrial
Technical Specifications
M20 x 1.5
10mm
Metallic - Unfinished
SKINTOP INOX-R Series
5mm
Stainless Steel
IP68, IP69K
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate