Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoMCKN1-B-15S6A1-18.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3880102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,804.810 (CNY2,039.4353) |
| 5+ | CNY1,579.210 (CNY1,784.5073) |
| 10+ | CNY1,533.450 (CNY1,732.7985) |
| 25+ | CNY1,487.680 (CNY1,681.0784) |
| 50+ | CNY1,441.920 (CNY1,629.3696) |
| 100+ | CNY1,396.150 (CNY1,577.6495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,804.81 (CNY2,039.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoMCKN1-B-15S6A1-18.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3880102
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Ways
Cable Length - Imperial17.99"
Cable Length - Metric457mm
Jacket ColourBlack
Product Range-
Product Overview
The MCKN1-B-15S6A1-18.0 is a 457mm 15-way Lead Assembly with metal socket to free-end connection. It is made up of aluminium alloy housing with nickel-plating. It has ryton R4 insulator, gold over copper MIL-G-45204 type-2 contacts.
- 25mV at 3A 25°C Contact resistance
- ≥500 Mating cycles
- ≥5000MΩ Insulation resistance
- 600Vrms Withstand voltage
- 30 to 24AWG Wire range
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
17.99"
Jacket Colour
Black
No. of Positions
15Ways
Cable Length - Metric
457mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02359