Print Page
Image is for illustrative purposes only. Please refer to product description.

82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 10+ | CNY7.150 (CNY8.0795) |
| 25+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY6.010 (CNY6.7913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1029 is a Battery Holder with PBT, UL94V-0 base/retainer cover and tin-nickel plated 0.012-inch stainless Steel contacts. Snap-in PC contact holds firmly in position for wave soldering. Tin-nickel plated contacts for excellent solderability and durability. Suitable for through-hole mount.
- Snap-on retainer cover retains battery securely to withstand shock and vibration
- Helps to protect against shorting
- Tamper-proof
- -50 to 145°C Operating temperature range
Applications
Power Management, Communications & Networking, Security, Automation & Process Control
Technical Specifications
Battery Sizes Accepted
2/3A
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443