Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,139.780 (CNY1,287.9514) |
| 5+ | CNY989.240 (CNY1,117.8412) |
| 10+ | CNY953.270 (CNY1,077.1951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,139.78 (CNY1,287.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SC28.13PRO is a 1-channel DIN-rail mounting Programmable Pro Time Switch with AgSnO2 construction and ideal for modern lamps. This features 60 memory locations, automatic sorting of switching times on readout, unlimited program security by EEPROM and unrestricted block programming.
- Time switch digital astro
- Daily and weekly program
- Astro program
- Economical night program
- Extra switching times
- Minimum interval 1 minute
- Switching capacity 16A per channel
- Permanent by date/holiday function
- Manual permanent mode
- Manual override
- Fully automatic daylight saving time
- Elapsed time and pulse counter
- Security by PIN-Code
- PC-programmable
- Data-key function
- High resolution display
- Easy handling
- 10-year Battery-reserve
Applications
LED Lighting, Lighting
Technical Specifications
Time Min
24h
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Time Max
7Days
Current Rating Nom
16A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17