No results found
We couldn't find any product matching with your search industrial-automation-applications. Here are some suggestions based on your search.
438 Product Results Found for "industrial-automation-applications"
View
Buyer
Engineer
Manufacturer
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1339352 RoHS | MURATA POWER SOLUTIONS | Each | 1+ CNY740.010 (CNY836.2113)5+ CNY728.990 (CNY823.7587)10+ CNY714.420 (CNY807.2946) | 3.5 | DC Voltage | 0V to 5V, 0V to 10V | 9.4mm | 21.29mm | 33.93mm | 4.75VDC | 40VDC | 0°C | 60°C | - | ||||
9932763 RoHS | Each | 1+ CNY800.880 (CNY904.9944)5+ CNY786.860 (CNY889.1518)10+ CNY771.130 (CNY871.3769) | - | - | - | 11mm | 18mm | 38mm | 5VDC | 6VDC | 0°C | 50°C | - | |||||
4203532 RoHS | Each | 1+ CNY1,451.550 (CNY1,640.2515)5+ CNY1,401.590 (CNY1,583.7967) | 4 | - | - | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Panel Meters | |||||
4203531 RoHS | Each | 1+ CNY1,747.500 (CNY1,974.675)5+ CNY1,687.330 (CNY1,906.6829) | 4 | - | - | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Panel Meters | |||||
4203536 RoHS | MULTICOMP PRO | Each | 1+ CNY1,524.710 (CNY1,722.9223)5+ CNY1,472.360 (CNY1,663.7668) | 4 | Counter, Clock, Frequency, Periods, Timer | 0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Counters | ||||
4203533 RoHS | Each | 1+ CNY1,894.610 (CNY2,140.9093)5+ CNY1,829.660 (CNY2,067.5158) | 4 | Resistance, RTD, Temperature | 0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000 | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Panel Meters | |||||
4203535 RoHS | Each | 1+ CNY1,825.040 (CNY2,062.2952)5+ CNY1,762.390 (CNY1,991.5007) | 4 | Counter, Clock, Frequency, Periods, Timer | 0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Counters | |||||
4203534 RoHS | Each | 1+ CNY1,594.480 (CNY1,801.7624)5+ CNY1,539.740 (CNY1,739.9062) | 4 | Resistance, RTD, Temperature | 0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000 | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Panel Meters | |||||
1339305 RoHS | MURATA POWER SOLUTIONS | Each | 1+ CNY510.420 (CNY576.7746) | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 9.4mm | 21.29mm | 33.93mm | - | - | 0°C | 60°C | - | ||||
9932801 RoHS | Each | 1+ CNY359.600 (CNY406.348)5+ CNY347.040 (CNY392.1552)10+ CNY312.310 (CNY352.9103)20+ CNY306.070 (CNY345.8591) | 3.5 | DC Millivolts | - | 9.75mm | 21.3mm | 34mm | 3V | 15V | 0°C | 50°C | - | |||||
1771138 RoHS | DATEL | Each | 1+ CNY664.800 (CNY751.224)5+ CNY634.340 (CNY716.8042)10+ CNY603.870 (CNY682.3731)25+ CNY573.410 (CNY647.9533)50+ CNY547.450 (CNY618.6185)More Pricing... | - | - | 0A to 32A / 85V to 264V / 47Hz to 63Hz / 0W to 9999W | 9.14mm | 22.1mm | 36.22mm | 85VAC | - | - | - | - | ||||
1758713 RoHS | Each | 1+ CNY1,255.760 (CNY1,419.0088) | 12 | Current, Voltage, Frequency, Power, Energy | - | 14.2mm | 92mm | 92mm | 28VAC | 570VAC | 0°C | 60°C | - | |||||
9933069 RoHS | Each | 1+ CNY882.900 (CNY997.677)5+ CNY865.250 (CNY977.7325)10+ CNY847.590 (CNY957.7767) | 3.5 | Current Loop Indicator | 4mA to 20mA | 19mm | 40mm | 72mm | 3.9VDC | 4.8VDC | 0°C | 50°C | - | |||||
2362693 RoHS | MURATA POWER SOLUTIONS | Each | 1+ CNY462.700 (CNY522.851) | 4 | DC Voltage | 6V to 75V | 7.6mm | - | - | 6VDC | 75VDC | -25°C | 60°C | - | ||||
1215408 RoHS | MURATA POWER SOLUTIONS | Each | 1+ CNY495.550 (CNY559.9715)5+ CNY472.230 (CNY533.6199)10+ CNY451.390 (CNY510.0707) | 3-1/2 | DC Voltage | 8V to 50V | 9.4mm | 21.29mm | 33.93mm | 8VDC | 50VDC | -25°C | 60°C | DMS-20PC-DCM Series | ||||
1335060 | INTRONICS | Each | 1+ CNY6,909.950 (CNY7,808.2435) | - | - | - | - | - | - | - | - | - | - | - | ||||
9932720 RoHS | Each | 1+ CNY336.700 (CNY380.471)5+ CNY329.970 (CNY372.8661)10+ CNY323.240 (CNY365.2612)20+ CNY316.500 (CNY357.645) | 3 | Temperature | -10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F | 12.5mm | 21mm | 44mm | 4V | 28VDC | -10°C | 50°C | - | |||||
2932019 RoHS | MURATA POWER SOLUTIONS | Each | 1+ CNY708.950 (CNY801.1135)5+ CNY653.150 (CNY738.0595)10+ CNY640.090 (CNY723.3017) | 4 | DC Current / DC Voltage / Power | 0A to 1200A / 0.5V to 72V / 0W to 96kW | 9.14mm | 22.23mm | 37.47mm | 9VDC | 72VDC | 0°C | 60°C | DCM20 Series | ||||
4285031 RoHS | Each | 1+ CNY3,414.680 (CNY3,858.5884) | 3.5 | - | - | 14.2mm | 45mm | 92mm | 90V | 260V | 0°C | 50°C | LDM35H Series | |||||
1339319 RoHS | MURATA POWER SOLUTIONS | Each | 1+ CNY727.590 (CNY822.1767)5+ CNY704.260 (CNY795.8138)10+ CNY685.620 (CNY774.7506) | 3-1/2 | AC Current | 0A to 19.99A | 9.4mm | 21.29mm | 33.93mm | 85VAC | 264VAC | 0°C | 60°C | DATEL ACA-20 Series | ||||
9932593 RoHS | Each | 1+ CNY1,136.520 (CNY1,284.2676)5+ CNY1,108.120 (CNY1,252.1756)10+ CNY1,078.960 (CNY1,219.2248) | - | DC Millivolts / DC Volts | - | 12.5mm | 27mm | 57mm | 6VDC | 14V | 0°C | 50°C | - | |||||
2448035 RoHS | Each | 1+ CNY1,357.100 (CNY1,533.523) | - | Current, Voltage, Frequency, Power, Energy | - | - | 92mm | 92mm | 28VAC | 330V | -20°C | 70°C | - | |||||
9932950 RoHS | Each | 1+ CNY688.200 (CNY777.666)5+ CNY679.790 (CNY768.1627)10+ CNY667.470 (CNY754.2411) | 3.5 | DC Millivolts | 0mV to 200mV | 19mm | 40mm | 72mm | 4.75VDC | 5.25VDC | 0°C | 50°C | - | |||||
1869949 RoHS | MURATA POWER SOLUTIONS | Each | 1+ CNY542.670 (CNY613.2171)5+ CNY531.820 (CNY600.9566) | 3-1/2 | DC Current | 0A to 19.99A | 9.4mm | 21.29mm | 33.93mm | 5VDC | 40VDC | 0°C | 60°C | - | ||||
9932780 RoHS | Each | 1+ CNY397.820 (CNY449.5366)5+ CNY390.850 (CNY441.6605)10+ CNY380.750 (CNY430.2475)20+ CNY373.140 (CNY421.6482) | 3.5 | DC Millivolts | - | 9.75mm | 21.3mm | 34mm | 3.5V | 5.25VDC | 0°C | 50°C | - | |||||