Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAGNET SCHULTZ
Manufacturer Part NoR16X16,24V10%Copy
Manufacturer Standard Lead Time11 weeks
Order Code1162568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY764.310 (CNY863.6703) |
| 5+ | CNY742.940 (CNY839.5222) |
| 10+ | CNY711.820 (CNY804.3566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY764.31 (CNY863.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoR16X16,24V10%Copy
Manufacturer Standard Lead Time11 weeks
Order Code1162568
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage24VDC
Holding Force1.2N
Coil Resistance-
Coil Power Continuous38W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length50.8mm
Product Range-
Product Overview
The R16X16,24V10% is a 24VDC/38W DC Cylindrical Solenoid with electroplated body, armature and pole piece (corrosion resistance), pull operation, intermittent duty cycle, rectifier for AC supply and zinc/nickel-plated iron parts. This solenoid features compact, robust, enclosed coil and long stroke design. Threaded mounting nose with anti-rotation feature, locknut and shake proof washer. Suitable for operation in any attitude.
- Pull version with integral clevis end
- Increasing force characteristic
- Stroke up to 25mm
- 25°C Ambient temperature
Applications
Motor Drive & Control, Automation & Process Control, Medical, Industrial
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
-
Coil Termination
Wire Leaded
External Length
50.8mm
Solenoid Duty Cycle
Intermittent
Holding Force
1.2N
Coil Power Continuous
38W
External Diameter
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195952