Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoSDAINLM45(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time29 weeks
Order Code1205623
Product RangeSDAINLM
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,708.040 (CNY7,580.0852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,708.04 (CNY7,580.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoSDAINLM45(230V50HZ,240V60HZ)Copy
Manufacturer Standard Lead Time29 weeks
Order Code1205623
Product RangeSDAINLM
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating22kW
No. of PhasesThree Phase
No. of Poles-
Current Rating45A
Supply Voltage Min230V
Supply Voltage Max690V
IP / NEMA RatingIP00
Product RangeSDAINLM
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SDAINLM45(230V50HZ,240V60HZ) is a Star-delta Contactor with less than 20s maximum changeover time. It offers continual operation requires high operational reliability in the components used. The contactor achieves the best lifespan values in AC-3 applications and is ideal for heavy AC-4 jogging. Depending on the coordination type required it must be established whether the fuse protection and the input wiring for the mains contactor and delta contactor are to be common or separate.
- 45A Rated operational current at 3400VAC
Applications
Signal Processing, Industrial
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
Three Phase
Current Rating
45A
Supply Voltage Max
690V
Product Range
SDAINLM
Power Rating
22kW
No. of Poles
-
Supply Voltage Min
230V
IP / NEMA Rating
IP00
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.513