Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17TG00Copy
Order Code2455513
Product RangeHarmony RM17 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.260 (CNY839.8838) |
| 5+ | CNY650.350 (CNY734.8955) |
| 10+ | CNY549.690 (CNY621.1497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY743.26 (CNY839.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17TG00Copy
Order Code2455513
Product RangeHarmony RM17 Series
Technical Datasheet
Product RangeHarmony RM17 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption22VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RM17TG00 is a Phase Monitoring Relay with SPDT contact, 3-phase supply. This RM17-T-series DIN rail mount monitoring relay features as detects all possible faults happen to the phases, used on industry and domestic switchboards in simple machines, motors and process monitoring, start-up and monitoring of water treatment equipment.
- 1250VA Switching capacity
- 10mA at 5VDC Minimum switching current
- ≤22VA at 400VAC 50Hz Power consumption
- ≤650ms Delay at power up
- 1 LED yellow for relay
- 100000 Electrical durability cycles
- ≤30000000 Mechanical durability cycles
- -20 to 50°C Ambient air temperature range for operation
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Product Range
Harmony RM17 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
22VA
Phase Monitoring Range Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084