Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.720 (CNY257.3236) |
| 5+ | CNY201.870 (CNY228.1131) |
| 10+ | CNY176.020 (CNY198.9026) |
| 50+ | CNY169.890 (CNY191.9757) |
| 100+ | CNY163.760 (CNY185.0488) |
| 250+ | CNY154.790 (CNY174.9127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.72 (CNY257.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO27/2.5M/SMAM/S/S/17Copy
Order Code2717712
Product RangeTango 27
Technical Datasheet
Antenna TypePuck
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain2.16dBi
VSWR2.1
Input Power35W
Input Impedance50ohm
Antenna Polarisation-
Product RangeTango 27
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP67 rated quad band GSM/GPRS and 3G puck antenna
- 2.5m RG174 coaxial cable with SMA male connector
- Housed in a robust ABS casing for extreme climatic and operational environments
- Discrete design for use with telemetry equipment in unmanned locations
- For secure, permanent fixing
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
2.1GHz
Gain
2.16dBi
Input Power
35W
Antenna Polarisation
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Adhesive
VSWR
2.1
Input Impedance
50ohm
Product Range
Tango 27
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064