Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213523-0001Copy
Order Code3498963
Product Range213523 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No213523-0001Copy
Order Code3498963
Product Range213523 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain4.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range213523 Series
SVHCTo Be Advised
Product Overview
- Polarisation Linear
- Radiation Pattern Omnidirectional
- Frequency: 698MHz to 960MHz (Band 1) and 1710MHz to 2690MHz (Band 2)
- Peak Gain: 2.3dBi @ 698MHz, 4.8dBi @ 1710 MHz
- Dimensions: 171.5x19.40mm
Technical Specifications
Antenna Type
Whip
Frequency Max
2.69GHz
Gain
4.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
213523 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014397