Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS850VR18PSMTR LFSCopy
Manufacturer Standard Lead Time5 weeks
Order Code3618346
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY9.050 (CNY10.2265) |
| 25+ | CNY8.410 (CNY9.5033) |
| 50+ | CNY7.950 (CNY8.9835) |
| 100+ | CNY7.490 (CNY8.4637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS850VR18PSMTR LFSCopy
Manufacturer Standard Lead Time5 weeks
Order Code3618346
Technical Datasheet
Actuator OrientationSide Actuated
Actuator Style0
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.4mm x 5mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Actuator Orientation
Side Actuated
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Style
0
Switch Dimensions (L x W)
5.4mm x 5mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322
