Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS830GM140 SMTR LFSCopy
Manufacturer Standard Lead Time14 weeks
Order Code3275880
Product RangePTS830 Series
Your Part Number
9,427 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
9,425 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.240 (CNY5.9212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY68.20 (CNY77.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS830GM140 SMTR LFSCopy
Manufacturer Standard Lead Time14 weeks
Order Code3275880
Product RangePTS830 Series
Technical Datasheet
Product RangePTS830 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.6mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Product Range
PTS830 Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
IP40
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
3.5mm x 2.6mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
