Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SM12-2 LFSCopy
Manufacturer Standard Lead Time13 weeks
Order Code3780592
Product RangePTS125 Series
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.540 (CNY5.1302) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.770 (CNY4.2601) |
| 250+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.40 (CNY51.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SM12-2 LFSCopy
Manufacturer Standard Lead Time13 weeks
Order Code3780592
Product RangePTS125 Series
Technical Datasheet
Product RangePTS125 Series
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
Technical Specifications
Product Range
PTS125 Series
Contact Rating
50mA at 12VDC
IP Rating
IP40
Actuator Style
Round Button
Switch Dimensions (L x W)
12mm x 12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119
