Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPHB2UEETS1ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3595714
Product RangePHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1260+ | CNY10.990 (CNY12.4187) |
Price for:Each
Minimum: 1260
Multiple: 1260
CNY13,847.40 (CNY15,647.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPHB2UEETS1ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3595714
Product RangePHB Series
Technical Datasheet
Product RangePHB Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationPush-Push
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC15V
IP Rating-
Switch MountingThrough Hole
Panel Cutout (H x W)-
Technical Specifications
Product Range
PHB Series
Contact Configuration
DPDT
Contact Current AC Max
-
Contact Current DC Max
1A
IP Rating
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Push-Push
Contact Voltage VAC
-
Contact Voltage VDC
15V
Switch Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001528
