Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS223G LFGCopy
Manufacturer Standard Lead Time13 weeks
Order Code3780586
Product RangeKSS Series
Your Part Number
17,916 In Stock
Need more?
17,916 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY7.700 (CNY8.701) |
| 25+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.220 (CNY7.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS223G LFGCopy
Manufacturer Standard Lead Time13 weeks
Order Code3780586
Product RangeKSS Series
Technical Datasheet
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Switch Dimensions (L x W)5.5mm x 3.5mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Product Range
KSS Series
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
5.5mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
