Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEM31G LFS
Order Code3780585
Product RangeKSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.820 (CNY3.1866) |
| 50+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.420 (CNY2.7346) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.20 (CNY31.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEM31G LFS
Order Code3780585
Product RangeKSE Series
Technical Datasheet
Product RangeKSE Series
Actuator OrientationTop Actuated
Actuator StyleRound Button
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IlluminationNon Illuminated
Technical Specifications
Product Range
KSE Series
Actuator Style
Round Button
Switch Dimensions (L x W)
6.2mm x 6.2mm
Actuator Orientation
Top Actuated
Contact Rating
50mA at 32VDC
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
