Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS221G LFSCopy
Manufacturer Standard Lead Time25 weeks
Order Code3780568
Product RangeKMS Series
Your Part Number
14,930 In Stock
Need more?
14,930 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.190 (CNY3.6047) |
| 250+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.80 (CNY42.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS221G LFSCopy
Manufacturer Standard Lead Time25 weeks
Order Code3780568
Product RangeKMS Series
Technical Datasheet
Product RangeKMS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP40
Technical Specifications
Product Range
KMS Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 32VDC
IP Rating
IP40
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Switch Dimensions (L x W)
4.6mm x 2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
