Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C40 F1 LFSCopy
Manufacturer Standard Lead Time18 weeks
Order Code4336813
Product RangeD6 Series
Your Part Number
2,443 In Stock
Need more?
2,443 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY12.800 (CNY14.464) |
| 25+ | CNY12.710 (CNY14.3623) |
| 50+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY12.540 (CNY14.1702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C40 F1 LFSCopy
Manufacturer Standard Lead Time18 weeks
Order Code4336813
Product RangeD6 Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsThrough Hole
Product RangeD6 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
32V
Switch Terminals
Through Hole
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00133
