Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATP22SL3724B0SE03QCopy
Manufacturer Standard Lead Time18 weeks
Order Code3586803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.780 (CNY360.2214) |
| 5+ | CNY290.950 (CNY328.7735) |
| 10+ | CNY263.120 (CNY297.3256) |
| 20+ | CNY251.550 (CNY284.2515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.78 (CNY360.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATP22SL3724B0SE03QCopy
Manufacturer Standard Lead Time18 weeks
Order Code3586803
Technical Datasheet
Panel Cutout Diameter22mm
Switch OperationLatching
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Voltage VDC28V
Switch TerminalsSolder Lug
Technical Specifications
Panel Cutout Diameter
22mm
Contact Current AC Max
3A
Contact Voltage VDC
28V
Switch Operation
Latching
Contact Voltage VAC
250V
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
